Eaton DILM Contactor, 24V Coil, 3-Pole, 38 A, 21 kW 24V dc, 27 V dc, 1 NO, 400V
- RS-stocknr.:
- 250-9598
- Artikelnummer Distrelec:
- 301-29-516
- Fabrikantnummer:
- 112442 DILM38-10(RDC24)
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 249,98
(excl. BTW)
€ 302,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 249,98 |
*prijsindicatie
- RS-stocknr.:
- 250-9598
- Artikelnummer Distrelec:
- 301-29-516
- Fabrikantnummer:
- 112442 DILM38-10(RDC24)
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 38A | |
| Power Rating | 21kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Protection | |
| Control Circuit Voltage Uc | 24V dc, 27V dc | |
| Operational Current Ie | 38A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 97mm | |
| Depth | 97mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 38A | ||
Power Rating 21kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Protection | ||
Control Circuit Voltage Uc 24V dc, 27V dc | ||
Operational Current Ie 38A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 97mm | ||
Depth 97mm | ||
Vrijgesteld
- Land van herkomst:
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Gerelateerde Links
- Eaton DILM Contactor 27 V ac Coil 38 A 1 NO/1 NC, 690V
- Eaton DILM Contactor 3-Pole 27 V dc 400V
- Eaton DILM Contactor 3-Pole 21 kW 400V
- Eaton DILM Contactor 27 V dc Coil 115 A 27 V dc, 690V
- Eaton DILM Contactor 3-Pole 27 V dc
- Eaton DILM Contactor 3-Pole 27 V dc, 400V
- Eaton DILM Contactor 3-Pole 27 V dc, 690V
- Eaton DILM Contactor 3-Pole 96 kW 24V dc 400V