Eaton XNH00 Contactor Relay Accessory, 3 A, 1 CO, 250V
- RS-stocknr.:
- 250-9783
- Fabrikantnummer:
- 182995 XNH00-XPOS
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 19,73
(excl. BTW)
€ 23,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,73 |
*prijsindicatie
- RS-stocknr.:
- 250-9783
- Fabrikantnummer:
- 182995 XNH00-XPOS
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Contactor Relay Accessory | |
| Contact Voltage | 250V | |
| Contact Current | 3A | |
| Series | XNH00 | |
| Function | Reversing | |
| Normal State Configuration | 1 CO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Reversing | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 20mm | |
| Standards/Approvals | ETIM 8.0 | |
| Width | 25mm | |
| Depth | 20mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Contactor Relay Accessory | ||
Contact Voltage 250V | ||
Contact Current 3A | ||
Series XNH00 | ||
Function Reversing | ||
Normal State Configuration 1 CO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Contactor Application Reversing | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 20mm | ||
Standards/Approvals ETIM 8.0 | ||
Width 25mm | ||
Depth 20mm | ||
Vrijgesteld
- Land van herkomst:
- DE
The Eaton makes this contactor state indicator for XNH00 NH fuse-switch. It has 1 change-over contact, rated for AC 250 V, 10/3 A.
Can be used for size 00
Gerelateerde Links
- Eaton XNH Contactor Relay 1 CO, 250V
- Eaton Contactor Overload Relays
- Eaton Fuse Holder Accessory Connection Technique Prism Terminal
- Eaton 1061 Contactor Accessory
- TE Connectivity Board Relay 2A, DPDT-2 CO
- Eaton Eaton xEffect Series Grey 37mm W 23 mm L, for Use with XNH00
- Eaton Eaton xEffect Series Grey 10mm W 164 mm L, for Use with XNH00
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 36 mm x 45mm