Eaton DILMS Contactor, 850 A, 3 NO/0 NC, 1kV
- RS-stocknr.:
- 250-9827
- Fabrikantnummer:
- 197903 DILH600/22(RDC48)
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 3.274,22
(excl. BTW)
€ 3.961,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.274,22 |
*prijsindicatie
- RS-stocknr.:
- 250-9827
- Fabrikantnummer:
- 197903 DILH600/22(RDC48)
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Contactor | |
| Contact Voltage | 1kV | |
| Contact Current | 850A | |
| Series | DILMS | |
| Function | Reversing | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Reversing | |
| Operational Current Ie | 850A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Contactor | ||
Contact Voltage 1kV | ||
Contact Current 850A | ||
Series DILMS | ||
Function Reversing | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Reversing | ||
Operational Current Ie 850A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Vrijgesteld
- Land van herkomst:
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Gerelateerde Links
- Eaton DILH600/22(RAC500) Contactor 500 V Coil 850 A 700 V dc, 1kV
- Eaton DILH600-S/22(220-240V50/60HZ) Contactor 3-Pole 1kV
- Eaton DILM Contactor 500 V Coil 850 A 110V dc, 350 V dc
- Eaton DILM Contactor Coil for use with DILM (-C) 185 DILM (-C) 250
- Eaton DILH600/22(RA110) Contactor 120 V ac Coil 850 A 110V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V 2 NO/2 NC, 1kV
- Eaton DILM Installation Contactor 1 NO/3 NC
- Eaton DILH600-S/22(110-120V50/60HZ) Contactor 3-Pole 120V ac