Eaton DILM Contactor, 500V Coil, 3-Pole, 580 A, 560 kW, 400V
- RS-stocknr.:
- 250-9860
- Fabrikantnummer:
- 208217 DILM580/22(RAC500)
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 4.708,62
(excl. BTW)
€ 5.697,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4.708,62 |
*prijsindicatie
- RS-stocknr.:
- 250-9860
- Fabrikantnummer:
- 208217 DILM580/22(RAC500)
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Coil Voltage | 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 580A | |
| Series | DILM | |
| Power Rating | 560kW | |
| Function | Motor Control, Reversing | |
| Auxiliary Contact Configuration | 2 | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 580A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 232mm | |
| Length | 232mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 250mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Coil Voltage 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 580A | ||
Series DILM | ||
Power Rating 560kW | ||
Function Motor Control, Reversing | ||
Auxiliary Contact Configuration 2 | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 580A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 232mm | ||
Length 232mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 250mm | ||
- Land van herkomst:
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Gerelateerde Links
- Eaton DILM Contactor 3-Pole 560 kW 110V
- Eaton DILM Contactor 3-Pole 300 kW, 400V
- Eaton DILM Contactor 3-Pole 500 V, 400V
- Eaton DILM Contactor 3-Pole 700 V dc, 400V
- Eaton DILM Contactor 3-Pole 150 kW
- Eaton DILM Contactor Coil for use with DILM750 DILM650 DILM580
- Eaton DILM Contactor 3-Pole 720 kW 250V 1kV
- Eaton DILM Contactor 3-Pole 170 kW 250V 1kV