Eaton DILM Installation Contactor, 24V ac Coil, 3-Pole, 25 A, 440V
- RS-stocknr.:
- 250-9999
- Fabrikantnummer:
- 248851 Z-SCH24/25-40
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 88,45
(excl. BTW)
€ 107,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 88,45 |
*prijsindicatie
- RS-stocknr.:
- 250-9999
- Fabrikantnummer:
- 248851 Z-SCH24/25-40
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Installation Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 25A | |
| Series | DILM | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Reversing | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 2mm | |
| Standards/Approvals | IEC/EN 61439 | |
| Depth | 85mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Installation Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 25A | ||
Series DILM | ||
Function Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Reversing | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 2mm | ||
Standards/Approvals IEC/EN 61439 | ||
Depth 85mm | ||
- Land van herkomst:
- AT
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Gerelateerde Links
- Eaton Z-SCH Installation Contactor 2-Pole 2 NO, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
- Eaton DILM Installation Contactor 3-Pole 2 NO/2 NC
- Eaton Z-SCH Installation Contactor 2-Pole 1 NO/1 NC, 440V
- Eaton DILM Installation Contactor 3-Pole 4 NO, 440V
- Eaton DILM Installation Contactor 25 A 253V, 440V
- Eaton DILM Installation Contactor 25 A 20.4V 440V
- Eaton DILM Installation Contactor 3-Pole 440V