Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 11 kW, 1N/O
- RS-stocknr.:
- 251-0572
- Fabrikantnummer:
- 277645 DILMC25-10(24V50/60HZ)
- Fabrikant:
- Eaton
Opgeheven
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 83,61
(excl. BTW)
€ 101,17
(incl. BTW)
- RS-stocknr.:
- 251-0572
- Fabrikantnummer:
- 277645 DILMC25-10(24V50/60HZ)
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Coil Voltage | 220 V ac, 230 V dc | |
| Number of Poles | 3 | |
| Power Rating | 11 kW | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 1N/O | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Coil Voltage 220 V ac, 230 V dc | ||
Number of Poles 3 | ||
Power Rating 11 kW | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 1N/O | ||
- Land van herkomst:
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Spring loaded terminals
UL, CCC, CE certified
Note
Replacement part code: DILM25-11(24V50/60HZ)-PI
Gerelateerde Links
- Eaton DILM Contactor 230 V dc Coil 14 kW, 1NC
- Eaton DILM Contactor 230 V dc Coil 3.5 kW, 1N/O
- Eaton DILM Contactor 230 V dc Coil 3.5 kW
- Eaton DILM Contactor 230 V dc Coil 300 kW
- Eaton DILM Contactor 230 V ac/dc Coil 18.5 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 400V