ABB 1SBL13 Contactor, 100V, 250 V Coil, 3-Pole, 25 A, 5.5 kW 100V, 250 V, 5 NO/2 NC, 690V

Subtotaal (1 eenheid)*

€ 62,10

(excl. BTW)

€ 75,14

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 62,10

*prijsindicatie

RS-stocknr.:
253-1891
Artikelnummer Distrelec:
304-08-558
Fabrikantnummer:
1SBL137001R1322
Fabrikant:
ABB
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ABB

Product Type

Contactor

Coil Voltage

100V, 250V

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Power Rating

5.5kW

Series

1SBL13

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

5 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

100V, 250V

Operational Current Ie

25A

Contactor Application

Control Unit

Maximum Operating Temperature

70°C

Length

110.5mm

Width

45mm

Standards/Approvals

CSA C22.2 n° 14, UL 508, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1

Depth

110.5mm

Pole and Throw Configuration

3P

Land van herkomst:
FR

ABB 1SBL13 Series Contactor, 100 to 250V AC Coil Voltage, 25A Current Rating - 1SBL137001R1322


This contactor is a robust 3-pole device designed for high-performance control in electrical applications. With a Coil voltage range of 100 to 250 V AC, it is suitable for controlling motors up to 4 kW at 400 V AC or 5 hp at 480 V UL. Measuring 110.5 mm in length and 45 mm in width, this DIN rail contactor has a maximum operational temperature of +70°C and a minimum of -40°C.

Features & Benefits


• Wide Coil voltage range reduces energy consumption in control panels
• Built in surge protection enhances operational stability
• 25A contactor specifications suitable for various applications
• Auxiliary contacts 2NO 2NC allow for flexible circuit configurations
• Block type design enables easy extension with add-on accessories
• High voltage contactor rated for 690 V ensures secure power management

Applications


• Used for motor control in industrial automation
• Appropriate for power circuit switching in manufacturing plants
• Ideal in HVAC systems for efficient operation
• Commonly employed in machinery for enhanced performance

What is the operational capability during temperature fluctuations?


The contactor operates effectively between -40°C and +70°C, ensuring reliability in varied environmental conditions. This range signifies its suitability for both extreme cold and heat.

How does this device maintain stability in fluctuating power networks?


The wide control voltage range between 100 and 250 V allows it to tolerate significant variations, which reduces the risk of malfunctions during unstable power supply conditions.

What types of auxiliary contacts does this product support?


It supports a configuration of 2 normally open (NO) and 2 normally closed (NC) auxiliary contacts, providing versatility in circuit management for users.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.