Schneider Electric TeSys D LC2D Contactor, 48 V Coil, 4-Pole, 40 A, 1 NO + 1 NC
- RS-stocknr.:
- 257-1030
- Fabrikantnummer:
- LC2DT403E7
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 257-1030
- Fabrikantnummer:
- LC2DT403E7
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
- Land van herkomst:
- FR
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing with pre-wired reversing power connections, mechanical interlock.
Improved fire resistance, and dustproof auxiliaries
Operate with multi-standard screws
Easier to install
Operate with multi-standard screws
Easier to install
Gerelateerde Links
- Schneider Electric TeSys D LC2D Reversing Contactor 50 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Reversing Contactor 32 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC2D Contactor 3-Pole, 80 kW
- Schneider Electric TeSys D LC1D Contactor 4-Pole 1 NO + 1 NC
- Schneider Electric TeSys G Contactor 48 V Coil 700 48 V 1kV ac
- Schneider Electric LC2D Reversing Contactor 48 V ac/dc Coil 40 A 1 NO/1 NC, 440V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 NO/1 NC, 690V