Schneider Electric TeSys K LC2K Reversing Contactor, 120 V Coil, 3-Pole, 12 A, 1 NO + 1 NC
- RS-stocknr.:
- 257-1045
- Fabrikantnummer:
- LC2K1210G7
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 257-1045
- Fabrikantnummer:
- LC2K1210G7
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
- Land van herkomst:
- FR
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Mechanical interlocking
Easier to install and operate with multi-standard screws
Easier to install and operate with multi-standard screws
Gerelateerde Links
- Schneider Electric TeSys K LC2K Reversing Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys K Reversing Contactor 9 A 1 NC, 690V
- Schneider Electric TeSys K Reversing Contactor 3-Pole 4 kW 110V 690V
- Schneider Electric LC2K Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC2K Reversing Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric LC2K Reversing Contactor 3-Pole 4 kW 690V
- Schneider Electric LC2K Reversing Contactor 3-Pole 4 kW 120V 690V
- Schneider Electric LC2K Reversing Contactor 3-Pole 3 kW 690V