ABB Contactor Relay, 24V dc Coil, 4-Pole, 4 A, 144 W 24V dc, 2 NO/2 NC, 690V

Subtotaal (1 eenheid)*

€ 61,98

(excl. BTW)

€ 75,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 07 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 61,98

*prijsindicatie

RS-stocknr.:
258-9419
Fabrikantnummer:
1SBH103001R8122
Fabrikant:
ABB
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ABB

Coil Voltage

24V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V

Contact Current

4A

Power Rating

144W

Mount Type

Front

Function

Switching

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

6A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V dc

Contactor Application

Contactor Relay

Maximum Operating Temperature

70°C

Depth

72.50mm

Standards/Approvals

IEC 60947-5-1, UL 508, EN 60947-5-1, CSA C22.2 N°14

Width

45mm

Length

72.50mm

Pole and Throw Configuration

4P

Land van herkomst:
CN

ABB Contactor Relay, 24V dc Coil Voltage, 144W Power• 1SBH103001R8122


This contactor relay is a Compact switching device designed for control circuits operating at 24V dc. It provides four poles with auxiliary switching capability for managing AC or DC loads up to industrial voltage levels. The unit is intended for front mounting and incorporates screw terminals for secure wiring in control panels and equipment racks.

Features and Benefits:


• 24V dc Coil voltage delivers direct control-circuit compatibility
• 4A contact rating enables moderate load switching capability
• 4P configuration offers simultaneous multi-pole control
• 2NO/2NC auxiliary arrangement supports versatile signalling
• -40°C to 70°C operational range allows broad temperature deployment

Applications


• Suitable for control panels requiring 24V control-circuit switching
• Ideal for integration with automation and relay-logic systems
• Used with equipment needing 690V switching capability
• Can be used for auxiliary contact signalling and interlocks

What Terminal type is provided for wiring?


It uses screw terminals to secure conductors reliably.

How many auxiliary contacts are included and how are they configured?


There are four auxiliary contacts organised as two normally open and two normally closed.

What is the maximum contact voltage rating?


The contacts are rated for operation up to 690V.

What mounting orientation is required for installation?


The device is designed for front mounting installation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.