ABB Contactor Relay, 130V, 48 V Coil, 4-Pole, 4 A, 144 W 130V, 2 NO/2 NC, 690V

Subtotaal (1 eenheid)*

€ 93,58

(excl. BTW)

€ 113,23

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 06 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 93,58

*prijsindicatie

RS-stocknr.:
258-9427
Fabrikantnummer:
1SBH136001R2222
Fabrikant:
ABB
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ABB

Coil Voltage

130V, 48V

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V

Contact Current

4A

Power Rating

144W

Mount Type

DIN Rail

Function

Switching

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Switching

Control Circuit Voltage Uc

130V

Minimum Operating Temperature

-40°C

Operational Current Ie

6A

Maximum Operating Temperature

+70°C

Length

77mm

Standards/Approvals

CSA, EN 60947-5-1, IEC 60947-5-1, UL 508

Width

45mm

Depth

77mm

Pole and Throw Configuration

4P

Land van herkomst:
FR

ABB Contactor Relay, 130V Control Circuit Voltage, 144W Power - 1SBH136001R2222


This contactor relay provides Compact switching for industrial control circuits, designed for DIN-rail mounting and auxiliary switching duties. It operates across a range of Coil voltages to actuate multi-pole loads and integrates screw terminals for straightforward wiring. The unit supports both make and break auxiliary contacts for control logic and is rated for elevated contact voltages used in heavy-duty installations.

Features and Benefits:


• 4A contact rating delivers controlled current switching capability
• 690V contact voltage enables high-voltage load handling
• 130V and 48V Coil options permit flexible control sourcing
• 4P configuration offers simultaneous multi-pole switching
• -40°C to +70°C range ensures use in harsh environments

Applications


• Suitable for automated motor control panels
• Used for switching in power distribution racks
• Ideal for integration in machine control cabinets
• Can be used for interlock and safety circuit switching
• Used with PLCs for auxiliary contact signalling

What Terminal type is provided for electrical connections?


It uses screw terminals for secure, conventional wiring.

How many auxiliary contacts are available for control logic?


There are four auxiliary contacts configured as 2 NO and 2 NC.

What mounting method does it support for panel installation?


The unit is designed for DIN-rail mounting to fit standard enclosures.

What standards does it comply with for industrial applications?


It meets CSA, EN 60947-5-1, IEC 60947-5-1 and UL 508 approvals.

What is the operational current capability for continuous use?


The device supports an operational current of 6A.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.