RS PRO Contactor, 110V ac Coil, 3-Pole, 115 A, 55 kW, 400V, 3 V

Subtotaal (1 eenheid)*

€ 670,31

(excl. BTW)

€ 811,08

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 670,31

*prijsindicatie

RS-stocknr.:
277-8421
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

400, 3V

Contact Current

115A

Power Rating

55kW

Series

RS PRO

Function

Motor Control, Self Locking

Terminal Type

Screw

Operational Current Ie

200A

Contactor Application

Heating, Lighting, Motor

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

155mm

Length

157mm

Width

92mm

Standards/Approvals

CCC, CE, cULus, EAC, IEC/EN 60947-4-1

Land van herkomst:
AT

RS PRO Contactor


These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.

Features and Benefits


Durable design, making them versatile and adaptable in various environments

Increased protection; reduce the chance of equipment damage and enhance system reliability

High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance

Applications


This range of RS PRO Contactors are ideal for Industrial Applications:

Motors

Lighting Circuits

Heating

Electrical Loads

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.