Schneider Electric LP2K Contactor, 24V dc Coil, 3-Pole, 6 A, 3 kW 24V dc, 3 NO, 690V ac
- RS-stocknr.:
- 845-3118
- Fabrikantnummer:
- LP2K0610BD3
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 115,05
(excl. BTW)
€ 139,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 2 stuk(s) vanaf 16 november 2026
- Plus verzending 4 stuk(s) vanaf 11 december 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 115,05 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 845-3118
- Fabrikantnummer:
- LP2K0610BD3
- Fabrikant:
- Schneider Electric
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 6A | |
| Series | LP2K | |
| Power Rating | 3kW | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Cable | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Reversing | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 90mm | |
| Standards/Approvals | IEC, RoHS, UL, CCC, CSA, EAC | |
| Length | 58mm | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 6A | ||
Series LP2K | ||
Power Rating 3kW | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Cable | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Reversing | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 90mm | ||
Standards/Approvals IEC, RoHS, UL, CCC, CSA, EAC | ||
Length 58mm | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
Vrijgesteld
- Land van herkomst:
- FR
Gerelateerde Links
- Schneider Electric LP2K Contactor 3-Pole 3 kW 24V dc 690V ac
- Schneider Electric LP2K Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric LP2K Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LP2K Reversing Contactor 3-Pole 3 kW 24V dc 690V ac
- Schneider Electric LP2K Reversing Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric LP2K Reversing Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric LP2K Reversing Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LP2K Reversing Contactor 3-Pole 1 NO/1 NC, 690V