Eaton DILM Contactor, 24V ac Coil, 3-Pole, 9 A, 4 kW 24V ac, 3 NO, 690V ac

Subtotaal (1 eenheid)*

€ 40,75

(excl. BTW)

€ 49,31

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 16 stuk(s) vanaf 09 november 2026
  • Plus verzending 16 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 40,75

*prijsindicatie

RS-stocknr.:
866-1262
Artikelnummer Distrelec:
304-22-983
Fabrikantnummer:
021417 DILEM-10(24V50/60HZ)
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

9A

Power Rating

4kW

Series

DILM

Function

Motor Control, Resistive Load

Mount Type

Screw

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

24V ac

Maximum Operating Temperature

50°C

Depth

52mm

Width

45mm

Length

58mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Pole and Throw Configuration

3P

Land van herkomst:
DE

Eaton Contactor, 690V AC Contact Voltage Rating, Screw Terminal Type - DILEM Series - 21417 DILEM-10(24V50/60HZ)


Safely switch electrical circuits on and off with this 3-pole, 3NO contactor from Eaton. As it has a contact voltage rating of 690V AC and a contact current rating of 9A, it's built to handle high-power electric motors and resistive loads. You can configure it for use in the starting, stopping and reversing of motors, so it's suitable for automating lifts and conveyors or controlling air conditioning systems and pumps as well as lighting circuits.

Features & Benefits


• Controllable with a PLC, so easy to integrate with industrial networks.

• Wide operating temperature range of -25°C to +50°C for use in demanding environments

• Rear fixing bracket makes it easy to mount

• Screw terminals allow for simple and secure wiring

• Contact closing times between 14 and 21ms mean you can be sure of reliably fast operation

What dimensions does this contactor have?


This mini contactor's dimensions are 58 (L) x 45 (W) x 52mm (D), meaning its frame size is compact. This saves you panel space and makes it easier to fit neatly inside your machines and appliances.

Note

Eaton formerly known as Moeller

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.