Benning DUTEST PRO Continuity Tester 30μA
- RS-stocknr.:
- 284-4344
- Artikelnummer Distrelec:
- 300-11-730
- Fabrikantnummer:
- DUTEST PRO
- Fabrikant:
- Benning
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 284-4344
- Artikelnummer Distrelec:
- 300-11-730
- Fabrikantnummer:
- DUTEST PRO
- Fabrikant:
- Benning
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
| Merk | Benning | |
| Product Type | Continuity Tester | |
| Test Current | 30μA | |
| Visual Indicator | No | |
| Audible Alarm | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Benning | ||
Product Type Continuity Tester | ||
Test Current 30μA | ||
Visual Indicator No | ||
Audible Alarm Yes | ||
- Land van herkomst:
- DE
The professional continuity tester and phase sequence indicator, the DUTEST pro is a high-quality tester for both high-impedance and low-impedance resistances. It features acoustic and visual continuity tests, phase and external-voltage indication, a high-power LED torch, non-contact cable break detection, and a magnetic holder and belt clip for convenience.
Acoustic and visual continuity test with loud test buzzer
High-power LED torch with adjustable brightness levels
Non-contact cable break detector for added safety
Magnetic holder and belt clip for easy storage and accessibility
Phase sequence testing in three-phase systems
Indication of phase voltages L1, L2, and L3
LED indication for continuity and semiconductor tests
Gerelateerde Links
- Wiha 45222 Continuity Tester 20mA LED
- Continuity Testers
- Weidmüller 9205400000 Continuity Tester Bar Graph Display
- Facom DX.V12APB Continuity Tester Colour LCD Touch Screen
- Extech CT20 Continuity Tester 20mA LED, Model CT20
- Chauvin Arnoux P01191611 Continuity Tester 20mA LCD, Model CA6011
- Martindale TEK404 Continuity Tester 5mA LED, Model TEK 404
- Martindale TEK402 Continuity Tester 50μA LED, Model TEK 402