ABB Grey Aluminium Modular Metal Push Button Enclosure - 6 Hole
- RS-stocknr.:
- 250-4269
- Fabrikantnummer:
- 1SFA170806R1006
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 144,38
(excl. BTW)
€ 174,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 144,38 |
*prijsindicatie
- RS-stocknr.:
- 250-4269
- Fabrikantnummer:
- 1SFA170806R1006
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Series | Modular Metal | |
| Product Type | Push Button Enclosure | |
| Number of Cutouts | 6 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Aluminium | |
| IP Rating | IP66 | |
| Length | 100mm | |
| Width | 87mm | |
| Depth | 100mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS | |
| For Use With | Holes | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Series Modular Metal | ||
Product Type Push Button Enclosure | ||
Number of Cutouts 6 | ||
Enclosure Colour Grey | ||
Enclosure Material Aluminium | ||
IP Rating IP66 | ||
Length 100mm | ||
Width 87mm | ||
Depth 100mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS | ||
For Use With Holes | ||
- Land van herkomst:
- IT
ABB Modular Metal Series Push Button Enclosure, 100mm Depth, Grey - 1SFA170806R1006
This push button enclosure is a Compact aluminium control enclosure designed to house multiple control elements in demanding industrial environments. It provides sealed protection for operator interfaces and wiring where external access points are required, combining a Compact footprint with robust material selection suited to automation and electrical installations.
Features and Benefits:
• IP66 ingress protection for dust-tight and powerful water resistance • Six cutouts to accommodate multiple control devices or indicators • Aluminium construction offering mechanical strength and thermal stability • Operates between -30°C and 70°C for wide temperature range applications • Conforms to RoHS to limit hazardous substances in materials
Applications
• Suitable for mounting pushbuttons and selector switches in factory panels • Ideal for control stations in harsh or wet production zones • Used for Compact junctions where multiple operator controls are needed • Can be used for retrofit of modular control housings in machinery cabinets
What material properties affect heat dissipation in the enclosure?
The aluminium body aids thermal conduction, helping to disperse heat generated by internal components and maintaining ambient-compatible temperatures across the operating range.
How flexible is the enclosure for creating operator interfaces?
The six available cutouts permit the installation of several control devices and allow custom layouts for grouped pushbuttons and indicators to suit operator ergonomics.
What environmental stresses can the housing withstand outdoors?
With an IP66 rating it resists ingress of fine particles and powerful water jets, making it suitable for exposed installations where water spray and dust are present.
How does the Compact form factor benefit panel integration?
The small footprint allows placement within confined assemblies or on machine frames where space is limited, enabling concentrated control points without large panel real estate.
Gerelateerde Links
- ABB Aluminium Modular Metal Push Button Enclosure -
- ABB Grey Aluminium Modular Metal Push Button Enclosure -
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 18 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 4 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 24 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 1 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 3 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 2 Hole