Eaton Pebble Grey Aluminium RMQ Titan M22 Enclosure - 1 Hole 22 mm Diameter
- RS-stocknr.:
- 301-3324
- Fabrikantnummer:
- 118456 M22-I1MGE-SAL
- Fabrikant:
- Eaton
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 190,89
(excl. BTW)
€ 230,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 21 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 190,89 |
| 5 - 11 | € 185,06 |
| 12 + | € 179,07 |
*prijsindicatie
- RS-stocknr.:
- 301-3324
- Fabrikantnummer:
- 118456 M22-I1MGE-SAL
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Pebble Grey | |
| Enclosure Material | Aluminium | |
| IP Rating | IP69K | |
| Length | 67mm | |
| Width | 84mm | |
| Depth | 79mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series RMQ Titan M22 | ||
Product Type Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Pebble Grey | ||
Enclosure Material Aluminium | ||
IP Rating IP69K | ||
Length 67mm | ||
Width 84mm | ||
Depth 79mm | ||
Standards/Approvals No | ||
Vrijgesteld

Eaton RMQ Titan M22 Series Enclosure, 22mm Cutout Diameter, IP69K - 118456 M22-I1MGE-SAL
This enclosure is designed for industrial applications and is particularly suitable for control circuit devices. Featuring a cutout diameter of 22mm, it is available in a neutral colour of RAL7032. The overall dimensions of the enclosure are 79mm x 67mm x 84mm, making it compact for various installation needs.
Features & Benefits
• Constructed from robust aluminium for enhanced durability
• Available with a single cutout for easy access
• Weatherproof design withstands harsh environmental conditions
• Compact size accommodates space-constrained environments
Applications
• Used for command and alarm devices in automation systems
• Ideal for deployment in process control engineering environments
• Utilised in low-voltage switch technology for electrical installations
• Suitable for indoor and outdoor installations requiring weatherproofing
What is the degree of protection offered by this enclosure?
This enclosure offers an IP69K rating, providing excellent protection against water and dust ingress, suitable for outdoor and demanding environments.
How is the enclosure mounted, and what surfaces are compatible?
The enclosure is designed for surface mounting, making it ideal for flat and solid surfaces commonly found in industrial setups.
Can this enclosure accommodate additional cutouts?
This specific model features a single 22mm cutout, which is suitable for various control circuit devices, but additional modifications may require bespoke solutions.
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton Pebble Grey Aluminium RMQ-Titan Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Pebble Grey Aluminium RMQ-Titan Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton Pebble Grey Aluminium RMQ-Titan Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Black RMQ Titan M22 Push Button Enclosure -
- Eaton Grey Plastic RMQ Titan M22 Control Station Enclosure - 1 Hole 22 mm Diameter