Interroll Light Conveyor Platform 50 kg, 2 m Length x 420mm Width x 1.7 m Height
- RS-stocknr.:
- 102-683
- Fabrikantnummer:
- LC6410-24-D1B1M
- Fabrikant:
- Interroll
Subtotaal (1 eenheid)*
€ 4.062,20
(excl. BTW)
€ 4.915,26
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4.062,20 |
*prijsindicatie
- RS-stocknr.:
- 102-683
- Fabrikantnummer:
- LC6410-24-D1B1M
- Fabrikant:
- Interroll
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
| Merk | Interroll | |
| Product Type | Light Conveyor Platform | |
| Component Type | Slider Pad | |
| Length | 2m | |
| Width | 420mm | |
| Load Capacity | 50kg | |
| Height | 1.7m | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Interroll | ||
Product Type Light Conveyor Platform | ||
Component Type Slider Pad | ||
Length 2m | ||
Width 420mm | ||
Load Capacity 50kg | ||
Height 1.7m | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
- Land van herkomst:
- DK
The Interroll Ltd Straight Conveyor is part of the Interroll Light Conveyor Platform to convey goods in light industrial applications. The conveyor system includes the patented quick tension and release idler system for easy installation and change of the conveyor belt and other parts. The Interroll LCP Straight Conveyor is available in a combination of three widths and three lengths. It is prepared for plug-and-play and designed to drive in the direction of the Belt Drive.
Standard plug-and-play solution
Easy and fast installation
Easy maintenance
Scalable solution
Fixed or adjustable side guides can be added
Quick tension release for easy belt change
Integrated photosensor placement
Telescopic support legs, for height adjustment and incline and decline applications
Gerelateerde Links
- Interroll Light Conveyor Platform 50 kg, 1 m Length x 420mm Width x 1.7 m Height
- Interroll Light Conveyor Platform 50 kg, 2 m Length x 320mm Width x 1.7 m Height
- Interroll Light Conveyor Platform 50 kg, 2 m Length x 620mm Width x 1.7 m Height
- Interroll Light Conveyor Platform 50 kg, 1 m Length x 620mm Width x 1.7 m Height
- Interroll Light Conveyor Platform 50 kg, 1 m Length x 320mm Width x 1.7 m Height
- Interroll Conveyor Belt Control Unit, 130 mm Length x 55mm Width x 24 mm Height
- Interroll M5 Conveyor Roller, 50 mm x 600 mm
- Interroll M8 Conveyor Roller, 50 mm x 310 mm