RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L, Steel (Zinc Plated) 80 N, 9 mm
- RS-stocknr.:
- 229-9197
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 10 eenheden)*
€ 82,54
(excl. BTW)
€ 99,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 82,54 | € 8,254 |
*prijsindicatie
- RS-stocknr.:
- 229-9197
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Conveyor Roller Conveyor Roller | |
| Roller Length | 50mm | |
| Roller Diameter | 9mm | |
| Tube Material | Zinc Plated Steel | |
| Spindle Size | 9 mm | |
| Spindle Shape | Round | |
| Fixing Type | Axle | |
| Spindle Material | Steel (Zinc Plated) | |
| Dynamic Load Capacity | 80N | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Conveyor Roller Conveyor Roller | ||
Roller Length 50mm | ||
Roller Diameter 9mm | ||
Tube Material Zinc Plated Steel | ||
Spindle Size 9 mm | ||
Spindle Shape Round | ||
Fixing Type Axle | ||
Spindle Material Steel (Zinc Plated) | ||
Dynamic Load Capacity 80N | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
RS PRO Zinc Plated Steel Conveyor Roller Units
RS PRO introduces this compact roller unit for roller tracks. They feature a very small centre distance and maximum number of axles for minimum vibrations and reduced point load on the goods. Roller units come completely pre-assembled.
Features and Benefits
Available in various colours
Material
Applications
These RS PRO Roller Units are ideal for use with roller tracks and conveyor systems, environments include:
Material transport
Production
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L 9 mm
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L, Zinc Plated Steel Spindle
- Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Female 60 mm Dia. x 800 mm L 810mm
- Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Female 60 mm Dia. x 950 mm L 960mm
- Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 650 mm L 12 mm
- Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Female 60 mm Dia. x 600 mm L 12 mm