Rittal, 1760 m³/h Enclosure Cooling Unit, 1100W 230V ac 417 mm 597mm 475 mm
- RS-stocknr.:
- 223-9973
- Fabrikantnummer:
- 3273500
- Fabrikant:
- Rittal
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3.386,97
(excl. BTW)
€ 4.098,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 3.386,97 | - |
| 5 - 9 | € 3.285,36 | 3% |
| 10 + | € 3.190,52 | 5% |
*prijsindicatie
- RS-stocknr.:
- 223-9973
- Fabrikantnummer:
- 3273500
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Maximum Cooling Power | 1100W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 1760m³/h | |
| Noise Level | 51dB | |
| Input Power | 510W | |
| Mount Type | Roof | |
| Connection Type | Plug-In Terminal Strip | |
| IP Rating | IP54, IP34 | |
| Maximum Supply Voltage | 230V ac | |
| Certification | EAC | |
| Material | Steel | |
| Height | 417mm | |
| Weight | 42kg | |
| Depth | 475mm | |
| Width | 597mm | |
| Standards/Approvals | Certificates:EAC Declarations | |
| Cooler Type | Energy-Efficient Blue e Roof-Mounted Cooling Units | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Nominal Current | 5.4A | |
| Cooling Capacity | 4kW | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Maximum Cooling Power 1100W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 1760m³/h | ||
Noise Level 51dB | ||
Input Power 510W | ||
Mount Type Roof | ||
Connection Type Plug-In Terminal Strip | ||
IP Rating IP54, IP34 | ||
Maximum Supply Voltage 230V ac | ||
Certification EAC | ||
Material Steel | ||
Height 417mm | ||
Weight 42kg | ||
Depth 475mm | ||
Width 597mm | ||
Standards/Approvals Certificates:EAC Declarations | ||
Cooler Type Energy-Efficient Blue e Roof-Mounted Cooling Units | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Nominal Current 5.4A | ||
Cooling Capacity 4kW | ||
The Rittal SK series is the roof mounted cooling unit with integral e-comfort controller, RiNano coating on the condenser and electric condensate evaporation as standard. The total cooling output is 1.1 Kw and the material used is the sheet steel.
IP degree of protection is IP34
Integral electric condensate evaporation
Operation temperature is +10 °C to +55 °C
Gerelateerde Links
- Rittal TopTherm Series 2000W 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 2000W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit, 1000W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1000W 115V ac 417 mm 597mm 475 mm
- Rittal SK Series 4000W 230V ac 417 mm 597mm 475 mm
- Rittal SK Series 2500W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 2000W 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 230V ac 417 mm 597mm 475 mm