Rittal Blue e Series Enclosure Cooling Unit, 12200W 400V ac 1265 mm 660mm 1315 mm
- RS-stocknr.:
- 224-0025
- Fabrikantnummer:
- 3336410
- Fabrikant:
- Rittal
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 11.276,40
(excl. BTW)
€ 13.644,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 11.276,40 |
| 5 - 9 | € 10.938,12 |
| 10 + | € 10.622,36 |
*prijsindicatie
- RS-stocknr.:
- 224-0025
- Fabrikantnummer:
- 3336410
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Maximum Cooling Power | 12200W | |
| Product Type | Enclosure Cooling Unit | |
| Noise Level | 68dBA | |
| Input Power | 7.02kW | |
| IP Rating | IP44 | |
| Maximum Supply Voltage | 400V ac | |
| Certification | EAC | |
| Material | Polyethylene | |
| Maximum Temperature Setting | 43°C | |
| Min Temperature Setting | 10°C | |
| Height | 1265mm | |
| Standards/Approvals | No | |
| Depth | 1315mm | |
| Width | 660mm | |
| Series | Blue e | |
| Weight | 253kg | |
| Frequency | 60Hz | |
| Refrigerant Type | R410a | |
| Cooling Capacity | 12.3kW | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Maximum Cooling Power 12200W | ||
Product Type Enclosure Cooling Unit | ||
Noise Level 68dBA | ||
Input Power 7.02kW | ||
IP Rating IP44 | ||
Maximum Supply Voltage 400V ac | ||
Certification EAC | ||
Material Polyethylene | ||
Maximum Temperature Setting 43°C | ||
Min Temperature Setting 10°C | ||
Height 1265mm | ||
Standards/Approvals No | ||
Depth 1315mm | ||
Width 660mm | ||
Series Blue e | ||
Weight 253kg | ||
Frequency 60Hz | ||
Refrigerant Type R410a | ||
Cooling Capacity 12.3kW | ||
- Land van herkomst:
- IT
The Rittal SK series is the chiller and the total cooling output is 12.2 Kw.The rated maximum current required for chiller is 12.9 A and its power consumption is 7.02 Kw.
Robust industrial standard
Touch display for simplified user guidance
Intelligent interfaces
Integral safety functions
IP degree of protection is IP 44
Gerelateerde Links
- Rittal Blue e Series Enclosure Cooling Unit 7200 m³/h 400V ac 1265 mm 660mm 1315 mm
- Rittal Blue e Series Enclosure Cooling Unit 7200 m³/h 400V ac 1265 mm 660mm 1315 mm
- Rittal Blue e Series Enclosure Cooling Unit, 19900W 400V ac 1265 mm 760mm 1515 mm
- Rittal Blue e Series Enclosure Cooling Unit, 16300W 400V ac 1265 mm 760mm 1515 mm
- Rittal Blue e Series Enclosure Cooling Unit, 16300W 460V ac 1265 mm 760mm 1515 mm
- Rittal Blue e Series Enclosure Cooling Unit 14500 m³/h 400V ac 1265 mm 760mm 1515 mm
- Rittal Cooling Units
- Rittal SK Series Enclosure Cooling Unit 230V ac