Rittal Blue e Series Enclosure Cooling Unit, 19900W, 14500 m³/h 400V ac 1265 mm 760mm 1515 mm
- RS-stocknr.:
- 224-0029
- Fabrikantnummer:
- 3336450
- Fabrikant:
- Rittal
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13.795,76
(excl. BTW)
€ 16.692,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 13.795,76 |
| 5 - 9 | € 13.381,88 |
| 10 + | € 12.995,59 |
*prijsindicatie
- RS-stocknr.:
- 224-0029
- Fabrikantnummer:
- 3336450
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 19900W | |
| Air Flow | 14500m³/h | |
| Noise Level | 79dBA | |
| Input Power | 10.6kW | |
| IP Rating | IP44 | |
| Maximum Supply Voltage | 400V ac | |
| Min Temperature Setting | 10°C | |
| Maximum Temperature Setting | 43°C | |
| Material | Polyethylene | |
| Height | 1265mm | |
| Standards/Approvals | EAC | |
| Depth | 1515mm | |
| Width | 760mm | |
| Weight | 404kg | |
| Series | Blue e | |
| Cooler Type | SK 3336.450 | |
| Refrigerant Type | R410a | |
| Nominal Current | 22.4A | |
| Frequency | 60Hz | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 19900W | ||
Air Flow 14500m³/h | ||
Noise Level 79dBA | ||
Input Power 10.6kW | ||
IP Rating IP44 | ||
Maximum Supply Voltage 400V ac | ||
Min Temperature Setting 10°C | ||
Maximum Temperature Setting 43°C | ||
Material Polyethylene | ||
Height 1265mm | ||
Standards/Approvals EAC | ||
Depth 1515mm | ||
Width 760mm | ||
Weight 404kg | ||
Series Blue e | ||
Cooler Type SK 3336.450 | ||
Refrigerant Type R410a | ||
Nominal Current 22.4A | ||
Frequency 60Hz | ||
- Land van herkomst:
- IT
The Rittal SK series is the chiller and the total cooling output is 19.9 Kw.The rated maximum current required for chiller is 21.7 A and its power consumption is 10.6 Kw.
Robust industrial standard
Touch display for simplified user guidance
Intelligent interfaces
Integral safety functions
IP degree of protection is IP 44
Gerelateerde Links
- Rittal Blue e Series Enclosure Cooling Unit, 19900W 400V ac 1265 mm 760mm 1515 mm
- Rittal Blue e Series Enclosure Cooling Unit, 16300W 460V ac 1265 mm 760mm 1515 mm
- Rittal Blue e Series Enclosure Cooling Unit, 16300W 400V ac 1265 mm 760mm 1515 mm
- Rittal Blue e Series Enclosure Cooling Unit, 12200W 400V ac 1265 mm 660mm 1315 mm
- Rittal Cooling Units
- Rittal Blue e Series Enclosure Cooling Unit 7200 m³/h 400V ac 1265 mm 660mm 1315 mm
- Rittal Blue e Series Enclosure Cooling Unit 7200 m³/h 400V ac 1265 mm 660mm 1315 mm
- Rittal SK Series Enclosure Cooling Unit 230V ac