- RS-stocknr.:
- 164-0556
- Fabrikantnummer:
- 03-5112
- Fabrikant:
- Fortex
30 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 7,25
(excl. BTW)
€ 8,77
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 7,25 |
5 - 9 | € 6,96 |
10 + | € 6,74 |
- RS-stocknr.:
- 164-0556
- Fabrikantnummer:
- 03-5112
- Fabrikant:
- Fortex
Datasheets
Wetgeving en compliance
Productomschrijving
Microtrak FR4 epoxy glass laminates are dip coated with a high resolution positive working Photoresist. The Photoresist contains a dye which gives a good contrast against the copper, allowing boards to be easily inspected at the developing stage. Panels are protected by a specially designed light-proof blue film which allows panels to be guillotined without the risk of fracturing the Photoresist.
Specificaties
Kenmerk | Waarde |
---|---|
Board Type | Photoresist Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 203 x 114 x 1.6mm |
Copper Thickness | 35 μm, 70µm |
FR Material Grade | FR4 |
Length | 203mm |
Thickness | 114mm |
Width | 1.6mm |