- RS-stocknr.:
- 662-9556
- Fabrikantnummer:
- CD40192BE
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 662-9556
- Fabrikantnummer:
- CD40192BE
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specificaties
Kenmerk | Waarde |
---|---|
Package Type | PDIP |
Logic Function | Counter |
Number of Stages | 4 |
Logic Family | 4000 |
Mounting Type | Through Hole |
Counter Type | Decade |
Operation Mode | Down Counter, Up Counter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Length | 19.3mm |
Width | 6.35mm |
Preset Type | Asynchronous |
Direction Type | Bi-Directional |
Minimum Operating Temperature | -55 °C |
Triggering Type | Positive Edge |
Reset Type | Asynchronous |
Maximum Operating Temperature | +125 °C |
Height | 4.57mm |
- RS-stocknr.:
- 662-9556
- Fabrikantnummer:
- CD40192BE
- Fabrikant:
- Texas Instruments