SKF, 103 mm OD, 49 mm Length Coupler, Steel
- RS-stocknr.:
- 231-1917
- Fabrikantnummer:
- PHE 1050TGGRID
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 47,49
(excl. BTW)
€ 57,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 47,49 |
*prijsindicatie
- RS-stocknr.:
- 231-1917
- Fabrikantnummer:
- PHE 1050TGGRID
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Coupler | |
| Outside Diameter | 103mm | |
| Length | 49mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Coupler | ||
Outside Diameter 103mm | ||
Length 49mm | ||
Material Steel | ||
Standards/Approvals No | ||
- Land van herkomst:
- KR
The SKF grid coupling has unique design of the grid and hub teeth enable these couplings to accommodate movement and stresses from all three planes, which can reduce vibration levels by as much as 30%. The tapered grid element is manufactured from a high strength alloy steel. The grid, which, is the primary wear component of the coupling is designed for quick and easy replacement unlike other couplings, the hubs and other components are not disturbed. This makes realignment virtually unnecessary and further reduces downtime and maintenance costs.
Coupling size 1050
Horizontal or a vertical position without modification