Subtotaal (1 eenheid)*
€ 374,13
(excl. BTW)
€ 452,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 374,13 |
*prijsindicatie
- RS-stocknr.:
- 268-9886
- Fabrikantnummer:
- PHF FX10-200X260
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Coupler | |
| Torque Rating | 52500Nm | |
| Outside Diameter | 260 mm | |
| Length | 68mm | |
| Series | FX10 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Coupler | ||
Torque Rating 52500Nm | ||
Outside Diameter 260 mm | ||
Length 68mm | ||
Series FX10 | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The SKF bushing and hub is available in many variant, offering specific benefit in power transmission application ranging from automotive to papermaking. This bushing is designed to attach component to shaft using a 360-degree interference fit, with no keyway required, the shaft size can usually be reduced and only minimal machining is required. Installation is as simple as sliding the bushing into place and tightening it with the clamp screw.
Manufactured according to established market standard
Available in a wide range of metric and imperial bore size
Easily installed and removed using basic tool
True zero backlash
Reduced machining and material cost