Ruland, 19.05 mm OD 250 μm, 22.86 mm Length 250 μm Coupler
- RS-stocknr.:
- 364-3060
- Fabrikantnummer:
- PSR12-4-4-A
- Fabrikant:
- Ruland
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 35,40
(excl. BTW)
€ 42,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 40 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 35,40 |
| 5 - 9 | € 33,98 |
| 10 + | € 33,27 |
*prijsindicatie
- RS-stocknr.:
- 364-3060
- Fabrikantnummer:
- PSR12-4-4-A
- Fabrikant:
- Ruland
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
| Merk | Ruland | |
| Product Type | Coupler | |
| Outside Diameter | 19.05mm | |
| Length | 22.86mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 25.8Nm | |
| Moment of Inertia | 0.732 x 10-6 kg/m² | |
| Misalignment - Angular | 3° | |
| Number of Beams | 4 | |
| Style | Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 250μm | |
| Material | Aluminium | |
| Bore Size A | 250μm | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Alles selecteren | ||
|---|---|---|
Merk Ruland | ||
Product Type Coupler | ||
Outside Diameter 19.05mm | ||
Length 22.86mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 25.8Nm | ||
Moment of Inertia 0.732 x 10-6 kg/m² | ||
Misalignment - Angular 3° | ||
Number of Beams 4 | ||
Style Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 250μm | ||
Material Aluminium | ||
Bore Size A 250μm | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- Land van herkomst:
- US
Aluminium Flexible Shaft Couplings
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.
Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable
Note
The coupling illustrated shows the Clamp style fixing.
Gerelateerde Links
- Ruland 22.9 mm Length 6.35 mm Coupler
- Ruland 22.9 mm Length 6 mm Coupler
- Ruland 6.35mm Bore Finished with No Keyway Bore, 9.65 mm Length Coupler
- Ruland 31.75 mm Length 6 mm Coupler
- Ruland 31.75 mm Length 5 mm Coupler
- Ruland 20 mm Length 4 mm Coupler
- Ruland 22.9 mm Length 4 mm Coupler
- Ruland 20 mm Length 4 mm Coupler