Huco, 19.1 mm OD, 5mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- RS-stocknr.:
- 693-0768
- Fabrikantnummer:
- 452H19.20
- Fabrikant:
- Huco
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 8,95
(excl. BTW)
€ 10,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 50 stuk(s) klaar voor verzending
- 219 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 8,95 |
| 5 - 9 | € 8,62 |
| 10 + | € 8,42 |
*prijsindicatie
- RS-stocknr.:
- 693-0768
- Fabrikantnummer:
- 452H19.20
- Fabrikant:
- Huco
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
| Merk | Huco | |
| Bore Diameter | 5mm | |
| Product Type | Coupler | |
| Outside Diameter | 19.1mm | |
| Hub Length | 19mm | |
| Maximum Speed | 3000rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 100μm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Bore Type | Finished with Keyway | |
| Alles selecteren | ||
|---|---|---|
Merk Huco | ||
Bore Diameter 5mm | ||
Product Type Coupler | ||
Outside Diameter 19.1mm | ||
Hub Length 19mm | ||
Maximum Speed 3000rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 100μm | ||
Material Aluminium | ||
Standards/Approvals No | ||
Bore Type Finished with Keyway | ||
- Land van herkomst:
- GB
Oldham Style Couplings - Clamp Style
Clamp style couplings for use with heavy power transmission at moderate speeds.
Huco Oldham Style Couplings
Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Note
Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.
Gerelateerde Links
- Huco 4mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- Huco 6.35mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- Huco 6mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- Huco 5mm Bore Finished with No Keyway Bore, 19 mm Length Coupler
- Huco 6.35mm Bore Finished with No Keyway Bore, 19 mm Length Coupler
- Huco 6mm Bore Finished with No Keyway Bore, 19 mm Length Coupler
- Huco 5mm Bore Finished with Keyway Bore, 13 mm Length Coupler
- Huco 5mm Bore Finished with No Keyway Bore, 13 mm Length Coupler