Ruland, 50.8 mm OD, 20mm Bore Finished with No Keyway Bore, 20.8 mm Length Coupler
- RS-stocknr.:
- 745-8122
- Fabrikantnummer:
- MOCT51-20-A
- Fabrikant:
- Ruland
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 55,10
(excl. BTW)
€ 66,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 55,10 |
| 5 - 9 | € 52,89 |
| 10 + | € 51,78 |
*prijsindicatie
- RS-stocknr.:
- 745-8122
- Fabrikantnummer:
- MOCT51-20-A
- Fabrikant:
- Ruland
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
| Merk | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Coupler | |
| Outside Diameter | 50.8mm | |
| Hub Length | 20.8mm | |
| Maximum Speed | 4500rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 250μm | |
| Style | Clamp | |
| Misalignment - Axial | 200μm | |
| Material | Aluminium | |
| Standards/Approvals | RoHS, REACH | |
| Bore Type | Finished with No Keyway | |
| Alles selecteren | ||
|---|---|---|
Merk Ruland | ||
Bore Diameter 20mm | ||
Product Type Coupler | ||
Outside Diameter 50.8mm | ||
Hub Length 20.8mm | ||
Maximum Speed 4500rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 250μm | ||
Style Clamp | ||
Misalignment - Axial 200μm | ||
Material Aluminium | ||
Standards/Approvals RoHS, REACH | ||
Bore Type Finished with No Keyway | ||
- Land van herkomst:
- US
Ruland Oldham Coupling Hub - Clamp Style
Ruland Clamp Style Oldham Couplings are ideally suited to enable shafts to be coupled with a small amount of axial and angular misalignment present. The three-piece design consists of two hubs linked by a centre torque disc. The Clamp Style Hubs are manufactured from black anodised aluminium, with replaceable centre discs manufactured from acetal or nylon. Oldham couplings are ideal for light industrial and motion control applications, and, due to their unique design, Oldham couplings offer the ability to protect machinery from torque overload forces (acting as torque limiters), with centre discs that are able to break cleanly.
2 hubs and 1 torque disc required per assembly
Ruland Oldham Style Couplings
Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.
Securing: 13mm and 19mm anodised aluminium hubs are secured to the shafts with one set screw on each end. 33mm, 35mm and 41mm hubs have 2 set screws set 90° apart
Note
Not supplied as a complete unit; 2 Hubs and 1Torque Disc required per assembly.
Gerelateerde Links
- Ruland 12mm Bore Finished with No Keyway Bore, 20.8 mm Length Coupler
- Ruland 14mm Bore Finished with No Keyway Bore, 20.8 mm Length Coupler
- Ruland 16mm Bore Finished with No Keyway Bore, 20.8 mm Length Coupler
- Ruland 19mm Bore Finished with No Keyway Bore, 9.7 mm Length Coupler
- Ruland 20mm Bore, 53 mm Length Finished with No Keyway Bore Coupler
- Ruland 20mm Bore Finished with No Keyway Bore, 28.7 mm Length Coupler
- Huco 20mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- Huco 20mm Bore Finished with Keyway Bore, 50 mm Length Coupler