Molex 217348 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS-stocknr.:
- 180-964
- Fabrikantnummer:
- 2173488100
- Fabrikant:
- Molex
Subtotaal (1 zak van 100 eenheden)*
€ 9,13
(excl. BTW)
€ 11,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 150 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 9,13 | € 0,091 |
*prijsindicatie
- RS-stocknr.:
- 180-964
- Fabrikantnummer:
- 2173488100
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | VersaBlade High-Temperature Hybrid Receptacle Housing | |
| Series | 217348 | |
| Current | 8A | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | UL E29179, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With VersaBlade High-Temperature Hybrid Receptacle Housing | ||
Series 217348 | ||
Current 8A | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Termination Type Crimp | ||
Standards/Approvals UL E29179, RoHS | ||
- Land van herkomst:
- KR
The Molex Crimp Terminal is designed for power and wire to wire applications. It is suitable for use with wire sizes 20 22 AWG and supports a maximum current of 8.0A per contact and a voltage of 600V. The Terminal features a crimp or compression termination Interface style for secure and reliable connections in high temperature environments.
Copper alloy construction
Tin plating at mating and termination
Flammability 94V 0
Gerelateerde Links
- Molex 217348 Series Female Crimp Terminal 20 AWG Max
- Molex MX150 Series Female Crimp Terminal 22 AWG Max
- Molex 33000 Series Male Crimp Terminal 22 AWG Max
- Molex 33012 Series Female Crimp Terminal 22 AWG Max
- Molex 560023 Series Female Crimp Terminal 22 AWG Max
- Molex 33001 Series Female Crimp Terminal 22 AWG Max
- Molex 200096 Series Female Crimp Terminal 22 AWG Max
- Molex 560124 Series Female Crimp Terminal 22 AWG Max