Molex 219197 Series Female Crimp Terminal Crimp, 28 AWG Max
- RS-stocknr.:
- 309-288
- Fabrikantnummer:
- 2191970004
- Fabrikant:
- Molex
Subtotaal (1 verpakking van 100 eenheden)*
€ 8,96
(excl. BTW)
€ 10,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 8,96 | € 0,09 |
*prijsindicatie
- RS-stocknr.:
- 309-288
- Fabrikantnummer:
- 2191970004
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro Fit PCIe CEM5 Dual Row Receptacle Housings | |
| Series | 219197 | |
| Maximum Wire Size AWG | 28AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro Fit PCIe CEM5 Dual Row Receptacle Housings | ||
Series 219197 | ||
Maximum Wire Size AWG 28AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- Land van herkomst:
- IN
The Molex Micro-Fit+ PCIe CEM5 Signal Crimp Terminal is a female terminal designed for 16 AWG wires, featuring a tin plating for improved electrical conductivity and corrosion resistance. Ideal for signal connections in PCIe applications, this terminal ensures a secure and reliable crimp connection, maintaining signal integrity in compact, high performance systems. The tin plating provides added durability and protection against environmental factors, making it a reliable choice for applications requiring consistent and efficient signal transmission.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
Gerelateerde Links
- Molex 505597 Series Female Crimp Terminal 28 AWG Max
- Molex 224041 Series Female Crimp Terminal 26 AWG Max
- Molex 50079 Series Female Crimp Terminal 26 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 223937 Series Female Crimp Terminal 28 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 501193 Series Female Crimp Terminal 32 AWG Max
- Molex 1855 Series Female Crimp Terminal 22 AWG Max