Molex 172063 Series Female Crimp Contact Crimp, 10 AWG Max
- RS-stocknr.:
- 362-429
- Fabrikantnummer:
- 1720630335
- Fabrikant:
- Molex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 7,32
(excl. BTW)
€ 8,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 309 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 - 4 | € 7,32 | € 1,464 |
| 5 - 9 | € 6,73 | € 1,346 |
| 10 + | € 6,07 | € 1,214 |
*prijsindicatie
- RS-stocknr.:
- 362-429
- Fabrikantnummer:
- 1720630335
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wire Connector | |
| Series | 172063 | |
| Current | 30A | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | High Conductive Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS and REACH standards | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wire Connector | ||
Series 172063 | ||
Current 30A | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material High Conductive Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS and REACH standards | ||
- Land van herkomst:
- CN
The Molex Mega Fit Tangless TPA Capable Crimp Terminal offers a premium connection solution with its innovative design tailored for reliability and efficiency. Engineered for versatility, this female connector is ideal for power applications, whether for wire to board or wire to wire configurations. Its gold plating ensures excellent conductivity and corrosion resistance, while the low halogen status meets environmental compliance standards. Crafted to withstand demanding conditions, the terminal features high conductivity copper construction and durable plating, allowing for up to 200 mating cycles. This reliable component not only supports expansive wire diameter compatibility but also facilitates seamless integration with various receptacle housings. Committed to quality and compliance, this terminal stands as a testament to exceptional performance in critical electrical applications.
Designed for TPA capability enhancing reliability during use
Low halogen construction supports environmental sustainability
Crafted with high conductivity copper for superior electrical performance
Accommodates a diverse range of wire sizes for improved flexibility
Durability rating of 200 mating cycles ensures long term usability
Achieves outstanding electrical isolation with gold plating for excellent signals
Supports a maximum current of 30.0A suitable for various applications
Compatible with multiple receptacle housings for greater versatility
Gerelateerde Links
- Molex 172063 Series Female Crimp Contact Crimp, 10 AWG Max
- Molex 172063 Series Female Crimp Terminal 12 AWG Max
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
- Molex 17032 Series Female Crimp Terminal 14 AWG Max
- Molex 768230345 Series Female Crimp Contact 10 AWG Max
- Molex 204608 Series Female Crimp Terminal Crimp, 10 AWG Max
- Molex 171825 Series Female Crimp Terminal 10 AWG Max
- Molex 42815 Series Female Crimp Terminal 10 AWG Max