Deutsch 0460 Series Male Crimp Terminal, 14 AWG Min Crimp, 14 AWG Max
- RS-stocknr.:
- 425-793
- Artikelnummer Distrelec:
- 304-31-198
- Fabrikantnummer:
- 0460-215-16141
- Fabrikant:
- Deutsch
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 10 eenheden)*
€ 6,00
(excl. BTW)
€ 7,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1.570 stuk(s) vanaf 02 november 2026
- Plus verzending 56.760 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 - 90 | € 0,60 | € 6,00 |
| 100 - 490 | € 0,57 | € 5,70 |
| 500 + | € 0,54 | € 5,40 |
*prijsindicatie
- RS-stocknr.:
- 425-793
- Artikelnummer Distrelec:
- 304-31-198
- Fabrikantnummer:
- 0460-215-16141
- Fabrikant:
- Deutsch
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
| Merk | Deutsch | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | DT and HD Sealed Connector Housings | |
| Series | 0460 | |
| Current | 13A | |
| Contact Plating | Nickel | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Deutsch | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With DT and HD Sealed Connector Housings | ||
Series 0460 | ||
Current 13A | ||
Contact Plating Nickel | ||
Minimum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- CH
13 A current rating
Size 16 suitable for 14 & 16 AWG wire sizes
Crimp Contacts for DT and HD Series Sealed Connectors
From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.
Features & Benefits
Nickel plated copper crimp contact
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type
V4 Contacts and Fillers
Gerelateerde Links
- Deutsch 0460 Series Male Crimp Terminal 12 AWG Max
- Deutsch 0460 Series Male Crimp Terminal Contact 16AWG Max
- Deutsch 0460 Series Male Crimp Terminal 20 AWG Max
- Deutsch 0462 Series Female Crimp Terminal 14 AWG Max
- Deutsch, 460 Male Pin Crimp
- TE Connectivity, Deutsch Male Pin Crimp
- Deutsch 0462 Series Female Crimp Terminal 12 AWG Max
- Deutsch, 0460-202 Male Pin Contact Crimp