TE Connectivity 2-228 Series Crimp Contact, 8 AWG Min Crimp, 7 AWG Max
- RS-stocknr.:
- 481-154
- Artikelnummer Distrelec:
- 304-61-262
- Fabrikantnummer:
- 2-2287018-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 400 eenheden)*
€ 261,02
(excl. BTW)
€ 315,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 261,02 | € 0,653 |
*prijsindicatie
- RS-stocknr.:
- 481-154
- Artikelnummer Distrelec:
- 304-61-262
- Fabrikantnummer:
- 2-2287018-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Crimp Contact | |
| For Use With | Automotive terminal | |
| Series | 2-228 | |
| Current | 100A | |
| Minimum Wire Size AWG | 8AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 7AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Crimp Contact | ||
For Use With Automotive terminal | ||
Series 2-228 | ||
Current 100A | ||
Minimum Wire Size AWG 8AWG | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Maximum Wire Size AWG 7AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | ||
- Land van herkomst:
- DE
The TE Connectivity Tab terminal is expertly engineered for reliability and efficiency in high-power applications, accommodating wire sizes ranging from 8 to 7 AWG. Designed with a secure 180° receptacle style and a clean body primary locking feature, this terminal ensures a dependable connection, minimising the risks of disconnections in challenging environments. The sealable design, combined with its robust construction, makes it an ideal choice for automotive and industrial uses. With its impressive operating temperature range and effective termination method, this product stands out for both performance and versatility, catering to the demanding needs of modern electrical systems.
Sealable construction provides enhanced protection against contaminants
Compatible with copper wire base material to ensure optimal conductivity
Designed for crimp termination simplifying installation processes
Low halogen content aligns with modern environmental compliance standards
Accommodates high current transmission between 41 and 100 A ideal for power intensive applications
Packaging quantity of 400 units optimises logistics and storage
Gerelateerde Links
- TE Connectivity AMP-IN Series Female Crimp Terminal 18 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Faston Series Crimp Contact 10 AWG Max
- TE Connectivity Faston Series Crimp Contact 14 AWG Max
- TE Connectivity Male Crimp Terminal 13 AWG Max
- TE Connectivity AMPMODU MTE Series Male Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MTE Series Male Crimp Terminal 22 AWG Max