Phoenix Contact Sunclix Series Female Crimp Contact, 10 AWG Min Crimp, 10 AWG Max

Subtotaal (1 verpakking van 50 eenheden)*

€ 36,47

(excl. BTW)

€ 44,13

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 22 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 36,47€ 0,729

*prijsindicatie

RS-stocknr.:
638-189
Fabrikantnummer:
1196768
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Gender

Female

Product Type

Crimp Contact

For Use With

Wires

Current

4A

Series

Sunclix

Minimum Wire Size AWG

10AWG

Contact Plating

Silver

Maximum Wire Size AWG

10AWG

Contact Material

Copper

Maximum Contact Resistance

0.3mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

27.6mm

Standards/Approvals

RoHS

Land van herkomst:
CN
The Phoenix Contact Crimp Contact is an essential component designed for use within the SUNCLIX product family. Ideal for reliable electrical connections, this product facilitates effortless attachment to conductors for various applications in plant and device engineering. The overall design emphasises user safety and efficiency, ensuring that it meets stringent operational demands while being easy to handle. It supports a secure grip and features a robust build to withstand a variety of environmental conditions, making it suitable for both indoor and outdoor usages. This crimp contact, with its exemplary range of specifications, is engineered for professionals who require dependable connectivity solutions that can adapt to varying operational environments.

Designed with an innovative crimp connection method for optimal electrical performance

Constructed from high quality materials to ensure longevity and durability

Facilitates a maximum conductor cross section of 6 mm2 for flexible application

Includes a user friendly stripping length specification for simplified installation

Offers excellent contact resistance values which ensuring better energy efficiency

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.