Phoenix Contact SB-36KP003 Series Female Crimp Contact, 12 AWG Min Crimp, 10 AWG Max
- RS-stocknr.:
- 638-799
- Fabrikantnummer:
- 1623384
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 20 eenheden)*
€ 86,60
(excl. BTW)
€ 104,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 86,60 | € 4,33 |
*prijsindicatie
- RS-stocknr.:
- 638-799
- Fabrikantnummer:
- 1623384
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | SB-36KP003 | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Crimp | |
| Length | 42mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series SB-36KP003 | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Crimp | ||
Length 42mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Phoenix Contact Crimp Contact represents a pinnacle of engineering excellence designed for superior connectivity in various applications. This innovative component features a pin type connection that ensures a reliable and robust electrical interface. With a contact diameter of 3.6 mm, it accommodates a crimp range suited for a variety of wire gauges, promoting easy integration into existing setups. This product is crafted from high quality materials that enhance its durability, making it an ideal choice for demanding environments.
Vibration and temperature resistant assembly enhances reliability in various conditions
Exceptional tensile strength guarantees long lasting connections under stress
Low contact resistance ensures efficient energy transfer and reduces heat generation
Supports a straightforward crimping process streamlining production workflows
Nickel plated contact surface with gold coating increases corrosion resistance and longevity
Designed for a significant number of insertion/withdrawal cycles which ensuring repeated use
Compatible with crimping tools that facilitate accurate and secure connections
Gerelateerde Links
- Phoenix Contact SM-36KP003 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact SB-36KS003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SB-36KP002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-10KP003 Series Male Crimp Contact 17 AWG Max
- Phoenix Contact SB-10KS002 Series Female Crimp Contact 20 AWG Max
- Phoenix Contact SB-36KP004 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SB-10KS004 Series Female Crimp Contact 16 AWG Max