Molex 35747 Series Female Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max
- RS-stocknr.:
- 684-107
- Fabrikantnummer:
- 35747-0410
- Fabrikant:
- Molex
Subtotaal (1 rol van 5000 eenheden)*
€ 174,67
(excl. BTW)
€ 211,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 174,67 | € 0,035 |
*prijsindicatie
- RS-stocknr.:
- 684-107
- Fabrikantnummer:
- 35747-0410
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Power Connector | |
| Series | 35747 | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | IEC-62474, REACH, RoHS, CHINA RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Power Connector | ||
Series 35747 | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Standards/Approvals IEC-62474, REACH, RoHS, CHINA RoHS | ||
- Land van herkomst:
- KR
The Molex VersaBlade Male Crimp Terminal designed for efficient and reliable power connections in various applications. Constructed for 24 AWG wiring this crimp terminal ensures a secure fit through its crimp or compression interface style. It serves as a perfect connector for wire to wire applications specifically tailored to meet the demanding needs of modern electrical systems. With a durability rating of up to 30 mating cycles it guarantees longevity and dependable performance in dynamic environments. This high-quality component is crucial for anyone seeking to establish solid electrical connections with confidence in their operational integrity.
Active status ensures availability for immediate use
Designed to fit 24 AWG wire for versatile applications
Brass construction provides excellent conductivity and durability
Tin plating on both mating and termination surfaces enhances corrosion resistance
Lightweight at just 0.266 grams facilitating easy installation
Suitable for use in power and wire to wire applications providing flexibility
Complies with global standards including EU RoHS and REACH which ensuring environmental safety
Pairs with a range of receptacle housings for expanded connectivity solutions
Low-Halogen status supports eco-friendly practices in electrical assembly
Gerelateerde Links
- Molex 35747 Series Female Crimp Terminal 18 AWG Max
- Molex 35747 Series Male Crimp Terminal 20 AWG Max
- Molex 35747 Series Male Crimp Terminal 14 AWG Max
- Molex 35746 Series Female Crimp Terminal 24 AWG Max
- Molex 35745 Series Male Crimp Terminal 24 AWG Max
- Molex 3574 Series Female Crimp Contact 24 AWG Max
- Molex 78172 Series Female Crimp Terminal 28 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max