RND RND Series Female Crimp Contact, 26 AWG Min Pluggable, 22 AWG Max
- RS-stocknr.:
- 697-283
- Fabrikantnummer:
- RND 205-00788
- Fabrikant:
- RND
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 1,32
(excl. BTW)
€ 1,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 - 3 | € 1,32 | € 0,053 |
| 4 - 9 | € 1,22 | € 0,049 |
| 10 + | € 1,08 | € 0,043 |
*prijsindicatie
- RS-stocknr.:
- 697-283
- Fabrikantnummer:
- RND 205-00788
- Fabrikant:
- RND
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
| Merk | RND | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Battery | |
| Series | RND | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Pluggable | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Battery | ||
Series RND | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Pluggable | ||
- Land van herkomst:
- CN
The RND crimp contact is specifically designed for female connections, accommodating a versatile range of wire gauges from 22 to 26 AWG. Engineered with precision, this product stands out for its superior reliability and quality. The use of phosphor bronze in its construction ensures excellent conductivity, while a gold-flashed finish enhances its resistance to corrosion and wear. This crimp contact is ideal for securing tightly and efficiently in a variety of applications, providing a seamless interface between components. With its robust design, it promises long-lasting performance in challenging environments.
Gold-flashed surface promotes resistance to tarnishing and corrosion
Accommodates a broad wire gauge range, enhancing flexibility in applications
Ideal for various industry sectors requiring durable electrical connections
Gerelateerde Links
- RND RND Series Male Crimp Contact 18 AWG Max
- RND RND Series Female Crimp Contact 22 AWG Max
- RND RND 465 Series Female Crimp Contact 18 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- Molex 505572 Series Female Crimp Contact 22 AWG Max
- TE Connectivity 2398997 Series Crimp Terminal 22 AWG Max
- Molex 501647 Series Female Crimp Terminal 22 AWG Max