Molex 42023 Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS-stocknr.:
- 786-639
- Fabrikantnummer:
- 02-08-2006
- Fabrikant:
- Molex
Afbeelding representeert productcategorie
Subtotaal (1 zak van 5000 eenheden)*
€ 179,53
(excl. BTW)
€ 217,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 juli 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 179,53 | € 0,036 |
*prijsindicatie
- RS-stocknr.:
- 786-639
- Fabrikantnummer:
- 02-08-2006
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Plug Housing | |
| Series | 42023 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 3.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 23.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Plug Housing | ||
Series 42023 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 3.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 23.1mm | ||
- Land van herkomst:
- IN
The Molex Crimp Terminal provides a reliable connection for wire-to-wire applications, ensuring secure and efficient transmission of electrical signals. Its versatile design accommodates a wide range of wire sizes, making it Ideal for various industry uses.
Designed for secure wire-to-wire connections
Compatible with multiple wire sizes for flexibility
Provides excellent conductivity for efficient signal transmission
Constructed from Durable materials to ensure longevity
Facilitates easy installation and maintenance
Gerelateerde Links
- Molex 42023 Series Male Crimp Terminal 14 AWG Max
- Molex 42024 Series Female Crimp Terminal 14 AWG Max
- Molex MLX Series Female Crimp Terminal 14 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 1189 Series Female Crimp Terminal 14 AWG Max
- Molex 1190 Series Male Crimp Terminal 14 AWG Max
- Molex 4549 Series Male Crimp Terminal 14 AWG Max