Molex 43031 Series Male Crimp Terminal, 18 AWG Min Crimp, 18 AWG Max
- RS-stocknr.:
- 862-402
- Fabrikantnummer:
- 430311007
- Fabrikant:
- Molex
Subtotaal (1 rol van 12000 eenheden)*
€ 2.382,12
(excl. BTW)
€ 2.882,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 2.382,12 | € 0,199 |
*prijsindicatie
- RS-stocknr.:
- 862-402
- Fabrikantnummer:
- 430311007
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Micro-Fit 3.0 Dual Row Plug Housings | |
| Current | 8.5A | |
| Series | 43031 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.75mm² | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Micro-Fit 3.0 Dual Row Plug Housings | ||
Current 8.5A | ||
Series 43031 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.75mm² | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Molex crimp Terminal offers robust connectivity solutions, designed specifically for wire-to-wire applications with superior craftsmanship. Its durability ensures reliable performance in various demanding environments.
Rated for a maximum current of 8.5A per contact
Features a Durable male design with phosphor bronze metal
Tin plating enhances connection quality while maintaining reliability
Designed for 18 AWG wire, supporting precision with maximum insulation diameter
Gerelateerde Links
- Molex 43031 Series Male Crimp Terminal 18 AWG Max
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- Molex 43031 Series Male Crimp Terminal 20 AWG Max
- Molex 43031 Series Male Crimp Terminal 24 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 43178 Series Male Crimp Terminal 18 AWG Max
- Molex 56121 Series Male Crimp Terminal 18 AWG Max
- Molex 56119 Series Male Crimp Terminal 18 AWG Max