Molex 73838 Series Terminal Position Assurance
- RS-stocknr.:
- 123-2580
- Fabrikantnummer:
- 73838-0002
- Fabrikant:
- Molex
Subtotaal (1 doos van 4000 eenheden)*
€ 776,00
(excl. BTW)
€ 940,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 4000 + | € 0,194 | € 776,00 |
*prijsindicatie
- RS-stocknr.:
- 123-2580
- Fabrikantnummer:
- 73838-0002
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Terminal Position Assurance | |
| For Use With | SL Modular Connectors | |
| Series | 73838 | |
| Contact Material | Polyester Alloy | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Terminal Position Assurance | ||
For Use With SL Modular Connectors | ||
Series 73838 | ||
Contact Material Polyester Alloy | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- US
Molex 2.54mm SL Series Terminal Position Assurance (TPA)
2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased Terminal pull-out force and reduce the risk of Terminal back out in high vibration environments.
2.54mm Molex C-Grid/SL Series
Gerelateerde Links
- Molex 73838 Series Terminal Position Assurance
- Molex Terminal Position Assurance Retainer for use with PCB Connector
- Molex 105325 Series Terminal Position Assurance
- Molex 46708 Series Terminal Position Assurance
- Molex 172709 Series Terminal Position Assurance
- Molex Terminal Position Assurance for use with Single Row Receptacle Housing
- Molex Terminal Position Assurance Retainer
- Molex 172953 Series Terminal Position Assurance 20 AWG Max