Molex 172953 Series Female Terminal Position Assurance, 30 AWG Min Crimp, 20 AWG Max
- RS-stocknr.:
- 136-8820
- Fabrikantnummer:
- 172953-1401
- Fabrikant:
- Molex
Subtotaal (1 zak van 3200 eenheden)*
€ 572,80
(excl. BTW)
€ 694,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 3200 + | € 0,179 | € 572,80 |
*prijsindicatie
- RS-stocknr.:
- 136-8820
- Fabrikantnummer:
- 172953-1401
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Gender | Female | |
| Product Type | Terminal Position Assurance | |
| For Use With | Micro-Fit TPA Receptacle Housing Low Halogen 172952 | |
| Series | 172953 | |
| Current | 10A | |
| Contact Plating | Gold or Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Gender Female | ||
Product Type Terminal Position Assurance | ||
For Use With Micro-Fit TPA Receptacle Housing Low Halogen 172952 | ||
Series 172953 | ||
Current 10A | ||
Contact Plating Gold or Tin | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
Molex TPA (Terminal Position Assurance) Retainers
TPA (Terminal Position Assurance) retainers for use with Micro-Fit double row receptacle housings. These TPA retainers feature an integrated secondary lock and are designED to prevent Terminal backouts caused by improper assembly.
Molex Micro-Fit 3.0 Series
Gerelateerde Links
- Molex 172953 Series Female Terminal Position Assurance 20 AWG Max
- Molex 172953 Series Terminal Position Assurance 20 AWG Max
- Molex 172953 Series Crimp Contact
- TE Connectivity Economy Power 2.5 Series Female Terminal Position Assurance 20 AWG Max
- Molex Terminal Position Assurance for use with Crimp Housing
- Molex 71851 Series Female Crimp Terminal 30 AWG Max
- Molex 151087 Series Male Crimp Terminal 30 AWG Max
- Molex 70058 Series Female Crimp Terminal 30 AWG Max