TE Connectivity AMP Universal Power Series Male Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS-stocknr.:
- 164-2488
- Fabrikantnummer:
- 175154-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 18000 eenheden)*
€ 1.098,00
(excl. BTW)
€ 1.332,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 18000 + | € 0,061 | € 1.098,00 |
*prijsindicatie
- RS-stocknr.:
- 164-2488
- Fabrikantnummer:
- 175154-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | AMP Universal Power Connector Housing | |
| Current | 12A | |
| Series | AMP Universal Power | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 1.4mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With AMP Universal Power Connector Housing | ||
Current 12A | ||
Series AMP Universal Power | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 1.4mm² | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Niet conform
- Land van herkomst:
- JP
Universal Power Contacts
Use with Housings stock number 680-2411 typical
TE Connectivity Universal Power Range
Gerelateerde Links
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 16 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Contact 16 AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 16 AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP Power Series Female Crimp Contact 12 AWG Max
- TE Connectivity AMP Series Male Contactor Connector 16 AWG Max
- TE Connectivity AMP Series Female Socket Contact 16 AWG Max