Molex 6838 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS-stocknr.:
- 170-7146
- Fabrikantnummer:
- 08-58-0189
- Fabrikant:
- Molex
Subtotaal (1 zak van 7000 eenheden)*
€ 4.242,00
(excl. BTW)
€ 5.131,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 7000 + | € 0,606 | € 4.242,00 |
*prijsindicatie
- RS-stocknr.:
- 170-7146
- Fabrikantnummer:
- 08-58-0189
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | KK 396 Connector Housing | |
| Current | 7A | |
| Series | 6838 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 6mΩ | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With KK 396 Connector Housing | ||
Current 7A | ||
Series 6838 | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 6mΩ | ||
Minimum Operating Temperature 0°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Crimp Terminals, 6838 Series
Crimp terminals for use with 41695 Series housings
3.96mm Molex KK Range
Gerelateerde Links
- Molex 6838 Series Female Crimp Terminal 18 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex 08-70 Series Female Crimp Terminal 18 AWG Max
- Molex 5005 Series Female Crimp Terminal 18 AWG Max
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
- Molex 5298 Series Male Crimp Terminal 18 AWG Max
- Molex 5006 Series Male Crimp Terminal 18 AWG Max
- Molex 8818 Series Female Crimp Terminal 18 AWG Max