Molex 5556 Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
178-9788
Artikelnummer Distrelec:
304-56-198
Fabrikantnummer:
39-00-0217
Fabrikant:
Molex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

30067 Mini-Fit TPA, 42474 Mini-Fit BMI Panel Mount, 5557 Mini-Fit Jr. Receptacle Housing

Series

5556

Current

9A

Minimum Wire Size AWG

16AWG

Contact Plating

Tin

Maximum Wire Size AWG

16AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

China RoHS compliant, EU ELV Compliant, EU RoHS Compliant, Halogen-Free Status Low-Halogen

Molex Crimp Terminal, Tin Contact Plating, 600V Maximum Voltage - 5556 Series - 39-00-0217


Want to make two wires into one? Achieve quick connections in your circuitry with this crimp terminal from Molex. One pair of crimp arms holds your stripped wires, while another pair grips the insulation, giving you a secure attachment without soldering. The terminal is rated up to 600V and 9A, making it a reliable choice for domestic and industrial electrical setups.

Features & Benefits


• Handles temperatures between -40°C and +105°C, so it's ruggedly built and reliable

• Phosphor bronze construction is highly conductive and resistant to fatigue, so you get long-term performance

• Tin plating boosts resistance to corrosion and wear

Applications


• Industrial automation

• Telecommunications networks

• Medical devices

• Commercial vehicles

• Marine industry

What connector housing types does this crimp terminal work with?


Molex's Mini-Fit Jr connector housings, with single and double rows (such as 670-4575), are a good match for this crimp terminal.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.