Amphenol Communications Solutions 75967 Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS-stocknr.:
- 182-3046
- Fabrikantnummer:
- 75967-112LF
- Fabrikant:
- Amphenol Communications Solutions
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 20 eenheden)*
€ 11,24
(excl. BTW)
€ 13,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4.320 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 500 stuk(s) vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 20 - 180 | € 0,562 | € 11,24 |
| 200 - 480 | € 0,512 | € 10,24 |
| 500 - 980 | € 0,469 | € 9,38 |
| 1000 - 1980 | € 0,421 | € 8,42 |
| 2000 + | € 0,375 | € 7,50 |
*prijsindicatie
- RS-stocknr.:
- 182-3046
- Fabrikantnummer:
- 75967-112LF
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Wire-to-Board Connectors | |
| Series | 75967 | |
| Current | 3A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Wire-to-Board Connectors | ||
Series 75967 | ||
Current 3A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- FR
PV Terminal, Wire to Board connectors, Crimp-to-Wire Male Pin.
Gerelateerde Links
- Amphenol Communications Solutions 75967 Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47565 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 48236 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47649 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Minitek 1.80 Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 26 AWG Max
- Amphenol Communications Solutions ComboLock Series Female Crimp Terminal 24 AWG Max