Molex 105417 Series Male Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- RS-stocknr.:
- 189-1326
- Artikelnummer Distrelec:
- 304-38-578
- Fabrikantnummer:
- 105417-0334
- Fabrikant:
- Molex
Subtotaal (1 rol van 9000 eenheden)*
€ 1.494,00
(excl. BTW)
€ 1.809,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 27.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 9000 + | € 0,166 | € 1.494,00 |
*prijsindicatie
- RS-stocknr.:
- 189-1326
- Artikelnummer Distrelec:
- 304-38-578
- Fabrikantnummer:
- 105417-0334
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Mega-Fit Power Connectors | |
| Series | 105417 | |
| Current | 26A | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 6mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Mega-Fit Power Connectors | ||
Series 105417 | ||
Current 26A | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 6mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
Molex Mega-Fit Series Crimp Terminal, Male, 16 AWG Minimum Wire size - 105417-0334
This crimp terminal is a male connector specifically designed for use with Mega-Fit power connectors. Engineered from copper alloy and tin-plated for conductivity, this terminal ensures robust performance in demanding environments. With a wire size range from 16 to 14 AWG, it can accommodate various applications efficiently. The terminal operates effectively between -40 and +105 °C, making it suitable for a wide array of industrial requirements.
Features & Benefits
• Constructed from durable copper alloy for longevity and performance
• Tin-plated finish reduces contact resistance to just 6mΩ
• Provides a secure crimp termination method for easy installation
Applications
• Used with Mega-Fit power connectors for automotive systems
• Ideal for high current in electrical installations
• Utilised in mechanical systems requiring low resistance connections
How does the contact plating influence performance?
The tin plating offers superior conductivity while minimising contact resistance. This enhances the overall efficiency of connections, particularly in high current demands.
Can it withstand harsh environmental conditions?
Yes, it is engineered to function in extreme temperatures from -40 to +105 °C, making it suitable for challenging environments such as automotive and industrial settings.
What is the importance of the low contact resistance?
A maximum contact resistance of 6mΩ allows for more efficient power transmission, which reduces energy loss and improves the overall performance of the connected systems.
Gerelateerde Links
- Molex 105417 Series Male Crimp Terminal 14 AWG Max
- Molex 105417 Series Male Crimp Terminal 12 AWG Max
- Molex 42815 Series Female Crimp Terminal 14 AWG Max
- Molex 19417 Series Male Crimp Terminal 14 AWG Max
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
- Molex 19420 Series Female Crimp Terminal 14 AWG Max
- Molex 43375 Series Female Crimp Terminal 14 AWG Max
- Molex 42817 Series Male Crimp Terminal 14 AWG Max