Molex 203263 Series Male Crimp Terminal Surface Mount
- RS-stocknr.:
- 189-5719
- Artikelnummer Distrelec:
- 304-62-127
- Fabrikantnummer:
- 203263-1234
- Fabrikant:
- Molex
Subtotaal (1 tray van 300 eenheden)*
€ 974,10
(excl. BTW)
€ 1.178,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 300 + | € 3,247 | € 974,10 |
*prijsindicatie
- RS-stocknr.:
- 189-5719
- Artikelnummer Distrelec:
- 304-62-127
- Fabrikantnummer:
- 203263-1234
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | CST High-Current Interconnect System | |
| Series | 203263 | |
| Current | 75A | |
| Contact Plating | Gold, Silver | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 0.25mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 20mm | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With CST High-Current Interconnect System | ||
Series 203263 | ||
Current 75A | ||
Contact Plating Gold, Silver | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 0.25mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 20mm | ||
- Land van herkomst:
- CN
Coeur CST High-Current Male Surface Mount Pin, 3.40mm Diameter, 20.00mm Length.
Touch-safe feature
Positive latching
Vertical, PC, bus bar-mounting header
Keyed
Terminal retention housings- Locks in contacts
1/0 AWG crimp contacts- For 8.0mm form factor
Fully shrouded female and male contacts- Is touch safe and offers 600V rating in configuration shown above
Male pin has minimal protrusion above the socket housing when mated- Saves space above the PCB or bus bar
2-circuit, 8.00mm version shown is currently available.
Pick-and-place cap on SMT Sockets- Enables automated SMT socket placement to PCB
Applications
Data/Computing
Routers
Networking
Storage
Telecommunications/Networking
Servers
Storage
Industrial
Power Supply
Data Centers
Servers
Data Storage
PDU
UPS/Battery Storage
Switches
Circuit Breakers
Instrumentation
Gerelateerde Links
- Molex 203263 Series Male Crimp Terminal Surface Mount
- Molex 203263 Series Male Crimp Terminal Press Fit
- Molex Male Surface Mount PCB Header
- Molex 203263 Series Vertical Surface Mount PCB Header 1 Row, Unshrouded
- Molex 204318 Series Female Crimp Terminal Surface Mount
- Molex 204365 Series Female Crimp Terminal Surface Mount
- Molex, 33011 Male Crimp Terminal Crimp
- Molex, MX150L Male Crimp Terminal Crimp