Molex Mega-Fit Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max

Ontvang bulkkorting

Voeg 500 meer toe om € 70,00 te besparen

Bekijk bulkkorting

Subtotaal (1 rol van 50 eenheden)*

€ 15,65

(excl. BTW)

€ 18,95

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1.700 stuk(s) klaar voor verzending
  • 8.100 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per rol*
Bespaar
50 - 450€ 0,313€ 15,65-
500 - 1950€ 0,173€ 8,65€ 70,00
2000 +€ 0,159€ 7,95€ 308,00

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
207-6890
Artikelnummer Distrelec:
304-39-683
Fabrikantnummer:
768230321
Fabrikant:
Molex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Power Connectors

Current

23A

Series

Mega-Fit

Minimum Wire Size AWG

16AWG

Contact Plating

Matt Tin

Maximum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

2mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Land van herkomst:
US

Molex Mega-Fit Series Crimp Terminal, Female, 16 AWG - 768230321


This crimp terminal is designed specifically for use with power connectors, offering a reliable solution in electrical applications. With the capacity to accommodate wire sizes from 14 to 16 AWG, this female crimp terminal is suitable for various wire-to-board applications. Its robust construction ensures durability, making it an essential component in the Mega-Fit series.

Features & Benefits


• Supports crimp or compression termination methods for versatile use

• Achieves a maximum current rating of 21.0A for power efficiency

• Rated for voltages up to 600V AC/DC for extensive requirement

• Constructed from high conductivity copper for reliable performance

Applications


• Used in power distribution systems

• Suitable for automotive electrical harnesses

• Applied in consumer electronics for wire-to-board connections

• Used with wire insulation diameters between 3.18mm and 3.66mm

How many mating cycles can this terminal endure?


This crimp terminal is designed for a durability of up to 25 mating cycles, ensuring a reliable connection over time.

What is the significance of the matte tin plating?


The matte tin plating enhances connectivity and reduces oxidation, providing a solid electrical connection and reliability in performance.

Can this terminal be used with different types of connectors?


Yes, it is versatile and can be used with various power connectors, especially within the Mega-Fit series.

What type of application tools are recommended for installation?


Utilising a hand crimp tool designed for 16 to 12 AWG wires or compatible applicators ensures a secure and efficient installation of the terminal.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.