TE Connectivity 2834464 Series Female Crimp Terminal, Wire Wrap Termination, 26AWG Max
- RS-stocknr.:
- 222-1062
- Fabrikantnummer:
- 2834464-5
- Fabrikant:
- TE Connectivity
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 222-1062
- Fabrikantnummer:
- 2834464-5
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Gender | Female | |
| For Use With | Component To Wire | |
| Series | 2834464 | |
| Termination Method | Wire Wrap | |
| Maximum Wire Size AWG | 26AWG | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Female | ||
For Use With Component To Wire | ||
Series 2834464 | ||
Termination Method Wire Wrap | ||
Maximum Wire Size AWG 26AWG | ||
- Land van herkomst:
- CN
The TE Connectivity Mini Dynamic Series Connector Contact has contact type Receptacle and connector system of Component-to-Wire with 26AWG Wire Size.
Receptacle Contact Type
Gerelateerde Links
- TE Connectivity 2834464 Series Female Crimp Terminal 26AWG Max
- TE Connectivity 2834464 Series Female Crimp Terminal 22 AWG Max
- Molex TermiMate Series Female Crimp Terminal 26AWG Min, 22AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22AWG Max
- TE Connectivity Miniature Rectangular Series Female Crimp Terminal 18AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal 22AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal Contact 22AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal Contact 26AWG Max